Print Page
Image is for illustrative purposes only. Please refer to product description.

239 In Stock
Need more?
239 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.608 (CNY0.687) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.61 (CNY0.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC009057Copy
Order Code2988416
Technical Datasheet
Resistance150ohm
Resistor TypePrecision
Product Range-
Voltage Rating150V
Product Length3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
150ohm
Product Range
-
Product Length
3.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Type
Precision
Voltage Rating
150V
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028
