Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC009028Copy
Manufacturer Standard Lead Time7 weeks
Order Code2988435
Your Part Number
7,298 In Stock
Need more?
7,298 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.600 (CNY2.938) |
| 10+ | CNY1.400 (CNY1.582) |
| 100+ | CNY0.823 (CNY0.930) |
| 1000+ | CNY0.551 (CNY0.6226) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.60 (CNY2.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC009028Copy
Manufacturer Standard Lead Time7 weeks
Order Code2988435
Technical Datasheet
Power Rating125mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Product Range-
Temperature Coefficient± 25ppm/°C
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Rating
125mW
Resistor Technology
Thin Film
Temperature Coefficient
± 25ppm/°C
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
1206 [3216 Metric]
Product Range
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000031
