Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC008951Copy
Manufacturer Standard Lead Time6 weeks
Order Code2988478
Your Part Number
12,722 In Stock
Need more?
12,722 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.600 (CNY2.938) |
| 10+ | CNY1.400 (CNY1.582) |
| 100+ | CNY0.823 (CNY0.930) |
| 1000+ | CNY0.551 (CNY0.6226) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.60 (CNY2.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC008951Copy
Manufacturer Standard Lead Time6 weeks
Order Code2988478
Technical Datasheet
Resistor TechnologyThin Film
Resistor TypePrecision
Product Range-
Product Length3.2mm
Product Width1.6mm
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistor Technology
Thin Film
Product Range
-
Product Width
1.6mm
Qualification
-
Resistor Type
Precision
Product Length
3.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
