Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC008849Copy
Manufacturer Standard Lead Time8 weeks
Order Code2988414
Your Part Number
8,857 In Stock
Need more?
8,857 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.240 (CNY2.5312) |
| 10+ | CNY1.210 (CNY1.3673) |
| 100+ | CNY0.715 (CNY0.808) |
| 1000+ | CNY0.472 (CNY0.5334) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.24 (CNY2.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC008849Copy
Manufacturer Standard Lead Time8 weeks
Order Code2988414
Technical Datasheet
Resistance130kohm
Resistor TechnologyThin Film
Resistor TypePrecision
Temperature Coefficient± 25ppm/°C
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
130kohm
Resistor Type
Precision
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Technology
Thin Film
Temperature Coefficient
± 25ppm/°C
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034
