Print Page
Image is for illustrative purposes only. Please refer to product description.

4,133 In Stock
Need more?
4,133 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.270 (CNY2.5651) |
| 10+ | CNY1.230 (CNY1.3899) |
| 100+ | CNY0.724 (CNY0.8181) |
| 1000+ | CNY0.478 (CNY0.5401) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.27 (CNY2.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC008733Copy
Order Code2988475
Technical Datasheet
Power Rating100mW
Resistor TechnologyThin Film
Temperature Coefficient± 25ppm/°C
Product Width1.25mm
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Rating
100mW
Temperature Coefficient
± 25ppm/°C
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Resistor Technology
Thin Film
Product Width
1.25mm
Qualification
-
Technical Docs (1)
Alternatives for MC008733
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029
