Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC008663Copy
Manufacturer Standard Lead Time8 weeks
Order Code2988474
Your Part Number
6,693 In Stock
Need more?
6,693 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.260 (CNY2.5538) |
| 10+ | CNY1.220 (CNY1.3786) |
| 100+ | CNY0.721 (CNY0.8147) |
| 1000+ | CNY0.476 (CNY0.5379) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.26 (CNY2.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC008663Copy
Manufacturer Standard Lead Time8 weeks
Order Code2988474
Technical Datasheet
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Voltage Rating100V
Product Width1.25mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision
Product Width
1.25mm
SVHC
No SVHC (25-Jun-2025)
Resistor Technology
Thin Film
Voltage Rating
100V
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028
