Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC008656Copy
Manufacturer Standard Lead Time8 weeks
Order Code2988473
Your Part Number
2,893 In Stock
Need more?
2,893 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.476 (CNY0.5379) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.48 (CNY0.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Power Rating
100mW
Resistor Type
Precision
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Resistor Technology
Thin Film
Product Width
1.25mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029
