Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC008640Copy
Manufacturer Standard Lead Time6 weeks
Order Code2988451
Your Part Number
7,450 In Stock
Need more?
7,450 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.260 (CNY2.5538) |
| 10+ | CNY1.220 (CNY1.3786) |
| 100+ | CNY0.721 (CNY0.8147) |
| 1000+ | CNY0.476 (CNY0.5379) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.26 (CNY2.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC008640Copy
Manufacturer Standard Lead Time6 weeks
Order Code2988451
Technical Datasheet
Power Rating100mW
Resistor TechnologyThin Film
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Rating
100mW
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Technology
Thin Film
Qualification
-
Technical Docs (1)
Alternatives for MC008640
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028
