Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC008470Copy
Manufacturer Standard Lead Time8 weeks
Order Code2988431
Your Part Number
2,255 In Stock
Need more?
2,255 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.360 (CNY2.6668) |
| 10+ | CNY1.280 (CNY1.4464) |
| 100+ | CNY0.755 (CNY0.8532) |
| 1000+ | CNY0.506 (CNY0.5718) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.36 (CNY2.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC008470Copy
Manufacturer Standard Lead Time8 weeks
Order Code2988431
Technical Datasheet
Resistance11ohm
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor TechnologyThin Film
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
11ohm
Power Rating
100mW
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.1%
Resistor Technology
Thin Film
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028
