Print Page
Image is for illustrative purposes only. Please refer to product description.

9,430 In Stock
Need more?
9,430 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.540 (CNY1.7402) |
| 10+ | CNY0.826 (CNY0.9334) |
| 100+ | CNY0.492 (CNY0.556) |
| 1000+ | CNY0.328 (CNY0.3706) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.54 (CNY1.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC008375Copy
Order Code2988471
Technical Datasheet
Power Rating62.5mW
Resistor TechnologyThin Film
Product Range-
Temperature Coefficient± 25ppm/°C
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Rating
62.5mW
Product Range
-
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Technology
Thin Film
Temperature Coefficient
± 25ppm/°C
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023
