Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC008352Copy
Manufacturer Standard Lead Time7 weeks
Order Code2988428
Your Part Number
4,284 In Stock
Need more?
4,284 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.530 (CNY1.7289) |
| 10+ | CNY0.823 (CNY0.930) |
| 100+ | CNY0.490 (CNY0.5537) |
| 1000+ | CNY0.327 (CNY0.3695) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.53 (CNY1.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC008352Copy
Manufacturer Standard Lead Time7 weeks
Order Code2988428
Technical Datasheet
Resistance75kohm
Resistance Tolerance± 0.1%
Resistor Case / Package0603 [1608 Metric]
Resistor TypePrecision
Product Range-
Product Width0.85mm
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
75kohm
Resistor Case / Package
0603 [1608 Metric]
Product Range
-
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.1%
Resistor Type
Precision
Product Width
0.85mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023
