Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC008195Copy
Manufacturer Standard Lead Time8 weeks
Order Code2988408
Your Part Number
5,321 In Stock
Need more?
5,321 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.520 (CNY1.7176) |
| 10+ | CNY0.816 (CNY0.9221) |
| 100+ | CNY0.486 (CNY0.5492) |
| 1000+ | CNY0.324 (CNY0.3661) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.52 (CNY1.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC008195Copy
Manufacturer Standard Lead Time8 weeks
Order Code2988408
Technical Datasheet
Resistance Tolerance± 0.1%
Power Rating62.5mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Precision
Product Width
0.85mm
Qualification
-
Power Rating
62.5mW
Resistor Technology
Thin Film
Product Length
1.6mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MC008195
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024
