Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC008189Copy
Manufacturer Standard Lead Time7 weeks
Order Code2988467
Your Part Number
8,829 In Stock
Need more?
8,829 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.520 (CNY1.7176) |
| 10+ | CNY0.816 (CNY0.9221) |
| 100+ | CNY0.486 (CNY0.5492) |
| 1000+ | CNY0.324 (CNY0.3661) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.52 (CNY1.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC008189Copy
Manufacturer Standard Lead Time7 weeks
Order Code2988467
Technical Datasheet
Power Rating62.5mW
Resistor Case / Package0603 [1608 Metric]
Product Range-
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Rating
62.5mW
Product Range
-
Operating Temperature Min
-55°C
Qualification
-
Resistor Case / Package
0603 [1608 Metric]
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023
