Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC008166Copy
Manufacturer Standard Lead Time5 weeks
Order Code2988407
Your Part Number
7,405 In Stock
Need more?
7,405 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.530 (CNY1.7289) |
| 10+ | CNY0.823 (CNY0.930) |
| 100+ | CNY0.490 (CNY0.5537) |
| 1000+ | CNY0.327 (CNY0.3695) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.53 (CNY1.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC008166Copy
Manufacturer Standard Lead Time5 weeks
Order Code2988407
Technical Datasheet
Resistance750ohm
Resistor TypePrecision
Temperature Coefficient± 25ppm/°C
Voltage Rating50V
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
750ohm
Temperature Coefficient
± 25ppm/°C
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Type
Precision
Voltage Rating
50V
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024
