Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC008021Copy
Manufacturer Standard Lead Time8 weeks
Order Code2988464
Your Part Number
7,009 In Stock
Need more?
7,009 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.530 (CNY1.7289) |
| 10+ | CNY0.823 (CNY0.930) |
| 100+ | CNY0.490 (CNY0.5537) |
| 1000+ | CNY0.327 (CNY0.3695) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.53 (CNY1.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC008021Copy
Manufacturer Standard Lead Time8 weeks
Order Code2988464
Technical Datasheet
Power Rating62.5mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Product Range-
Voltage Rating50V
Product Length1.6mm
Product Width0.85mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Rating
62.5mW
Resistor Technology
Thin Film
Voltage Rating
50V
Product Width
0.85mm
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0603 [1608 Metric]
Product Range
-
Product Length
1.6mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023
