Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC008009Copy
Manufacturer Standard Lead Time6 weeks
Order Code2988426
Your Part Number
8,451 In Stock
Need more?
8,451 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.530 (CNY1.7289) |
| 10+ | CNY0.823 (CNY0.930) |
| 100+ | CNY0.490 (CNY0.5537) |
| 1000+ | CNY0.327 (CNY0.3695) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.53 (CNY1.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC008009Copy
Manufacturer Standard Lead Time6 weeks
Order Code2988426
Technical Datasheet
Power Rating62.5mW
Resistor TypePrecision
Product Range-
Voltage Rating50V
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Rating
62.5mW
Product Range
-
Qualification
-
Resistor Type
Precision
Voltage Rating
50V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023
