Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC007989Copy
Manufacturer Standard Lead Time8 weeks
Order Code2988425
Your Part Number
9,280 In Stock
Need more?
9,280 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.520 (CNY1.7176) |
| 10+ | CNY0.816 (CNY0.9221) |
| 100+ | CNY0.486 (CNY0.5492) |
| 1000+ | CNY0.324 (CNY0.3661) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.52 (CNY1.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC007989Copy
Manufacturer Standard Lead Time8 weeks
Order Code2988425
Technical Datasheet
Resistance Tolerance± 0.1%
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Product Range-
Product Length1.6mm
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance Tolerance
± 0.1%
Resistor Technology
Thin Film
Product Length
1.6mm
Qualification
-
Resistor Case / Package
0603 [1608 Metric]
Product Range
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023
