Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC007987Copy
Manufacturer Standard Lead Time8 weeks
Order Code2988403
Your Part Number
9,625 In Stock
Need more?
9,625 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.520 (CNY1.7176) |
| 10+ | CNY0.816 (CNY0.9221) |
| 100+ | CNY0.486 (CNY0.5492) |
| 1000+ | CNY0.324 (CNY0.3661) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.52 (CNY1.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC007987Copy
Manufacturer Standard Lead Time8 weeks
Order Code2988403
Technical Datasheet
Resistance6.2ohm
Power Rating62.5mW
Resistor Case / Package0603 [1608 Metric]
Resistor TypePrecision
Product Width0.85mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
6.2ohm
Resistor Case / Package
0603 [1608 Metric]
Product Width
0.85mm
SVHC
No SVHC (25-Jun-2025)
Power Rating
62.5mW
Resistor Type
Precision
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026
