Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC007813Copy
Order Code2988445
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC007813Copy
Order Code2988445
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Resistance7.5kohm
Resistance Tolerance± 0.1%
Power Rating62.5mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeTUK SGACK902S Keystone Coupler
Temperature Coefficient± 25ppm/°C
Voltage Rating25V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Resistance
7.5kohm
Power Rating
62.5mW
Resistor Technology
Thin Film
Product Range
TUK SGACK902S Keystone Coupler
Voltage Rating
25V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (16-Jul-2019)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
