Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MC00625W0402137R4 SMD Chip Resistor, 37.4 ohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/ROYALTHICKFILM-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC00625W0402137R4Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1802892RL
Cut Tape1802892
Product RangeMC WGF
Your Part Number
650 In Stock
Need more?
650 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.056 | CNY0.56 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.056 (CNY0.0633) |
| 100+ | CNY0.043 (CNY0.0486) |
| 500+ | CNY0.038 (CNY0.0429) |
| 2500+ | CNY0.033 (CNY0.0373) |
| 5000+ | CNY0.031 (CNY0.035) |
| 10000+ | CNY0.027 (CNY0.0305) |
| 50000+ | CNY0.024 (CNY0.0271) |
| 100000+ | CNY0.023 (CNY0.026) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC00625W0402137R4Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1802892RL
Cut Tape1802892
Product RangeMC WGF
Technical Datasheet
Resistance37.4ohm
Resistance Tolerance± 1%
Power Rating62.5mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeMC WGF
Temperature Coefficient± 200ppm/°C
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Excellent pulse withstanding performance high power rating chip resistor.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Resistance
37.4ohm
Power Rating
62.5mW
Resistor Technology
Thick Film
Product Range
MC WGF
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
