Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC004208Copy
Manufacturer Standard Lead Time17 weeks
Order Code2921875
Your Part Number
116 In Stock
Need more?
116 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.700 (CNY112.661) |
| 50+ | CNY81.500 (CNY92.095) |
| 100+ | CNY75.910 (CNY85.7783) |
| 250+ | CNY68.960 (CNY77.9248) |
| 500+ | CNY64.720 (CNY73.1336) |
Price for:Each
Minimum: 1
Multiple: 1
CNY99.70 (CNY112.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC004208Copy
Manufacturer Standard Lead Time17 weeks
Order Code2921875
Technical Datasheet
Pitch Spacing-
Wire Size AWG Min14AWG
Conductor Area CSA-
Wire Connection MethodPush In
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
-
Conductor Area CSA
-
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Min
14AWG
Wire Connection Method
Push In
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029191
