Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC004206Copy
Manufacturer Standard Lead Time18 weeks
Order Code2921873
Your Part Number
108 In Stock
Need more?
108 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.760 (CNY144.3688) |
| 25+ | CNY116.950 (CNY132.1535) |
| 50+ | CNY106.220 (CNY120.0286) |
| 100+ | CNY98.400 (CNY111.192) |
| 250+ | CNY91.950 (CNY103.9035) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.76 (CNY144.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC004206Copy
Manufacturer Standard Lead Time18 weeks
Order Code2921873
Technical Datasheet
Wire Size AWG Max4AWG
Conductor Area CSA16mm²
Rated Current76A
Block OrientationThrough Hole Vertical
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wire Size AWG Max
4AWG
Rated Current
76A
SVHC
No SVHC (04-Feb-2026)
Conductor Area CSA
16mm²
Block Orientation
Through Hole Vertical
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06169
