Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC004196Copy
Manufacturer Standard Lead Time17 weeks
Order Code2921863
Your Part Number
161 In Stock
Need more?
161 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY123.890 (CNY139.9957) |
| 25+ | CNY113.420 (CNY128.1646) |
| 50+ | CNY102.960 (CNY116.3448) |
| 100+ | CNY95.410 (CNY107.8133) |
| 250+ | CNY89.160 (CNY100.7508) |
Price for:Each
Minimum: 1
Multiple: 1
CNY123.89 (CNY140.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC004196Copy
Manufacturer Standard Lead Time17 weeks
Order Code2921863
Technical Datasheet
Pitch Spacing7.5mm
Conductor Area CSA6mm²
Wire Connection MethodPush In
Rated Current41A
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
7.5mm
Wire Connection Method
Push In
Product Range
-
Conductor Area CSA
6mm²
Rated Current
41A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037649
