Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC004194Copy
Manufacturer Standard Lead Time17 weeks
Order Code2921861
Your Part Number
126 In Stock
Need more?
126 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.840 (CNY141.0692) |
| 50+ | CNY102.070 (CNY115.3391) |
| 100+ | CNY95.070 (CNY107.4291) |
| 250+ | CNY86.380 (CNY97.6094) |
| 500+ | CNY81.010 (CNY91.5413) |
Price for:Each
Minimum: 1
Multiple: 1
CNY124.84 (CNY141.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC004194Copy
Manufacturer Standard Lead Time17 weeks
Order Code2921861
Technical Datasheet
Wire Size AWG Max8AWG
Wire Connection MethodPush In
Rated Current41A
Block OrientationThrough Hole Vertical
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wire Size AWG Max
8AWG
Rated Current
41A
Product Range
-
Wire Connection Method
Push In
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38556
