Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC004176Copy
Manufacturer Standard Lead Time14 weeks
Order Code2921843
Your Part Number
743 In Stock
Need more?
743 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.680 (CNY8.6784) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.68 (CNY8.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC004176Copy
Manufacturer Standard Lead Time14 weeks
Order Code2921843
Technical Datasheet
Pitch Spacing5.08mm
Conductor Area CSA-
Wire Connection MethodPush In
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
5.08mm
Wire Connection Method
Push In
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Conductor Area CSA
-
Rated Voltage
300V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
