Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC004165Copy
Manufacturer Standard Lead Time17 weeks
Order Code2921832
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.810 (CNY14.4753) |
| 100+ | CNY9.980 (CNY11.2774) |
| 250+ | CNY8.970 (CNY10.1361) |
| 500+ | CNY8.230 (CNY9.2999) |
| 1000+ | CNY7.550 (CNY8.5315) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.81 (CNY14.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC004165Copy
Manufacturer Standard Lead Time17 weeks
Order Code2921832
Technical Datasheet
Pitch Spacing5mm
Conductor Area CSA-
Wire Connection MethodPush In
Rated Current20A
Rated Voltage300V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
5mm
Wire Connection Method
Push In
Rated Voltage
300V
SVHC
No SVHC (04-Feb-2026)
Conductor Area CSA
-
Rated Current
20A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032
