Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC004164Copy
Manufacturer Standard Lead Time17 weeks
Order Code2921831
Your Part Number
140 In Stock
Need more?
140 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.710 (CNY61.8223) |
| 50+ | CNY44.990 (CNY50.8387) |
| 100+ | CNY41.530 (CNY46.9289) |
| 250+ | CNY38.540 (CNY43.5502) |
| 500+ | CNY35.340 (CNY39.9342) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.71 (CNY61.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC004164Copy
Manufacturer Standard Lead Time17 weeks
Order Code2921831
Technical Datasheet
Pitch Spacing3.5mm
Conductor Area CSA-
Wire Connection MethodPush In
Rated Current10A
Block OrientationThrough Hole Vertical
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
3.5mm
Wire Connection Method
Push In
Block Orientation
Through Hole Vertical
Conductor Area CSA
-
Rated Current
10A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
