Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC003560Copy
Manufacturer Standard Lead Time29 weeks
Order Code3019533
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY147.020 (CNY166.1326) |
| 3+ | CNY129.350 (CNY146.1655) |
| 10+ | CNY122.710 (CNY138.6623) |
Price for:Each
Minimum: 1
Multiple: 1
CNY147.02 (CNY166.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC003560Copy
Manufacturer Standard Lead Time29 weeks
Order Code3019533
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialDiecast Aluminium
External Height - Metric95.2mm
External Width - Metric120.5mm
External Depth - Metric120.5mm
IP Rating-
Body ColourNatural
NEMA Rating-
External Height - Imperial3.75"
External Width - Imperial4.74"
External Depth - Imperial4.74"
Product Range-
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Product Overview
Multipurpose molded aluminium enclosures are used for manufacturing of instruments, net filters, sensors, terminal boxes and other equipment.
- Structural strength, lightweight, easy physical treatment
- Ideal for radio equipment and devices that are intended for unfavourable weather conditions
- Ideal for heat-causing devices for the enclosure itself is a perfect heat-remover
- Aluminium alloy 380 (BS1490 LM24)
- Natural colour
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
95.2mm
External Depth - Metric
120.5mm
Body Colour
Natural
External Height - Imperial
3.75"
External Depth - Imperial
4.74"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminium
External Width - Metric
120.5mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.74"
Product Range
-
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
