Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC003244Copy
Manufacturer Standard Lead Time8 weeks
Order Code2925210
Your Part Number
9,987 In Stock
Need more?
9,987 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.270 (CNY3.6951) |
| 10+ | CNY1.760 (CNY1.9888) |
| 100+ | CNY1.110 (CNY1.2543) |
| 1000+ | CNY0.612 (CNY0.6916) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.27 (CNY3.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC003244Copy
Manufacturer Standard Lead Time8 weeks
Order Code2925210
Technical Datasheet
Resistance82ohm
Resistance Tolerance± 0.1%
Resistor Case / Package0201 [0603 Metric]
Product Range-
Product Length0.6mm
Product Width0.3mm
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
82ohm
Resistor Case / Package
0201 [0603 Metric]
Product Length
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.1%
Product Range
-
Product Width
0.3mm
Qualification
-
Technical Docs (1)
Alternatives for MC003244
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
