Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002988Copy
Manufacturer Standard Lead Time29 weeks
Order Code2917034
Your Part Number
293 In Stock
Need more?
293 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.660 (CNY90.0158) |
| 10+ | CNY68.000 (CNY76.840) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79.66 (CNY90.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002988Copy
Manufacturer Standard Lead Time29 weeks
Order Code2917034
Technical Datasheet
Connector to Connector90° SMA Plug to SMA Plug
Cable Length - Imperial20.4"
Cable Length - Metric517mm
Coaxial Cable TypeRG174
Connector Type ASMA Right Angle Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
90° SMA Plug to SMA Plug
Cable Length - Metric
517mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
20.4"
Coaxial Cable Type
RG174
Connector Type B
SMA Straight Plug
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0175
