Print Page
Image is for illustrative purposes only. Please refer to product description.

121 In Stock
Need more?
121 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.040 (CNY83.6652) |
| 10+ | CNY63.250 (CNY71.4725) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.04 (CNY83.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002987Copy
Order Code2917033
Technical Datasheet
Cable Length - Imperial6.5"
Connector to Connector90° MCX Plug to MCX Plug
Cable Length - Metric165mm
Coaxial Cable TypeRG178
Connector Type AMCX Right Angle Plug
Connector Type BMCX Straight Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
6.5"
Cable Length - Metric
165mm
Connector Type A
MCX Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° MCX Plug to MCX Plug
Coaxial Cable Type
RG178
Connector Type B
MCX Straight Plug
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0075
