Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002979Copy
Manufacturer Standard Lead Time25 weeks
Order Code2913185
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY106.830 (CNY120.7179) |
| 10+ | CNY101.550 (CNY114.7515) |
| 25+ | CNY99.090 (CNY111.9717) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY106.83 (CNY120.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002979Copy
Manufacturer Standard Lead Time25 weeks
Order Code2913185
Technical Datasheet
Accessory TypeCover
For Use WithRJ45 Modular Plug Connectors
No. of Positions8Ways
Strain Relief MaterialPVC (Polyvinylchloride)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Cover
No. of Positions
8Ways
Product Range
-
For Use With
RJ45 Modular Plug Connectors
Strain Relief Material
PVC (Polyvinylchloride)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195
