Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002944Copy
Manufacturer Standard Lead Time39 weeks
Order Code2910513
Your Part Number
1,438 In Stock
Need more?
1,438 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY109.020 (CNY123.1926) |
| 10+ | CNY89.820 (CNY101.4966) |
| 50+ | CNY83.820 (CNY94.7166) |
| 100+ | CNY72.530 (CNY81.9589) |
| 200+ | CNY68.530 (CNY77.4389) |
Price for:Each
Minimum: 1
Multiple: 1
CNY109.02 (CNY123.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002944Copy
Manufacturer Standard Lead Time39 weeks
Order Code2910513
Technical Datasheet
Convert From Coax TypeN
Convert From GenderPlug
Convert To Coax Type1.0 / 2.3 DIN
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance75ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
- Straight N plug to 1.0/2.3 jack adaptor
- Frequency range from DC to 6GHz
- Nominal impedance is 75ohm
- Voltage rating is 250V maximum, VSWR is 1.2 maximum
- Brass per JIS-3604 body, beryllium copper per ASTM B196 UNS C1730b centre contact
- PTFE per ASTM D1457 and ASTM D1710 insulation
- Interface in accordance with MIL-STD-348B, DIN 41626-2
- Operating temperature range from -55°C to +125°C
- Silicone gasket
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
1.0 / 2.3 DIN
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead (04-Feb-2026)
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
75ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.235868
