Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002419Copy
Manufacturer Standard Lead Time18 weeks
Order Code2846049
Your Part Number
90 In Stock
Need more?
90 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY227.500 (CNY257.075) |
| 10+ | CNY202.970 (CNY229.3561) |
Price for:Each
Minimum: 1
Multiple: 1
CNY227.50 (CNY257.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002419Copy
Manufacturer Standard Lead Time18 weeks
Order Code2846049
Technical Datasheet
Microswitch ActuatorCross Roller Plunger
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage DC Nom-
Contact Voltage AC Nom250V
Operating Force Max3.43N
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Microswitch Actuator
Cross Roller Plunger
Contact Current Max
10A
Contact Voltage AC Nom
250V
SVHC
No SVHC (04-Feb-2026)
Switch Terminals
Screw
Contact Voltage DC Nom
-
Operating Force Max
3.43N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.207749
