Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002417Copy
Manufacturer Standard Lead Time17 weeks
Order Code2846047
Your Part Number
91 In Stock
Need more?
91 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY191.100 (CNY215.943) |
| 10+ | CNY170.480 (CNY192.6424) |
Price for:Each
Minimum: 1
Multiple: 1
CNY191.10 (CNY215.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002417Copy
Manufacturer Standard Lead Time17 weeks
Order Code2846047
Technical Datasheet
Microswitch TypeMiniature
Contact Configuration-
Switch TerminalsScrew
Contact Current Max10A
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Microswitch Type
Miniature
Switch Terminals
Screw
Product Range
-
Contact Configuration
-
Contact Current Max
10A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.225439
