Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002414Copy
Manufacturer Standard Lead Time18 weeks
Order Code2846044
Your Part Number
74 In Stock
Need more?
74 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.520 (CNY128.2776) |
| 10+ | CNY99.230 (CNY112.1299) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.52 (CNY128.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002414Copy
Manufacturer Standard Lead Time18 weeks
Order Code2846044
Technical Datasheet
Contact Voltage DC Nom-
Product Range-
Contact Voltage AC Nom250V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.060329
