Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002411Copy
Manufacturer Standard Lead Time17 weeks
Order Code2846041
Your Part Number
95 In Stock
Need more?
95 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY117.700 (CNY133.001) |
| 10+ | CNY102.870 (CNY116.2431) |
Price for:Each
Minimum: 1
Multiple: 1
CNY117.70 (CNY133.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002411Copy
Manufacturer Standard Lead Time17 weeks
Order Code2846041
Technical Datasheet
Microswitch ActuatorHinge Roller Lever
Contact Current Max10A
Contact Voltage DC Nom-
Operating Force Max1.96N
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Microswitch Actuator
Hinge Roller Lever
Contact Voltage DC Nom
-
SVHC
No SVHC (04-Feb-2026)
Contact Current Max
10A
Operating Force Max
1.96N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035494
