Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002410Copy
Manufacturer Standard Lead Time18 weeks
Order Code2846040
Your Part Number
84 In Stock
Need more?
84 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY199.940 (CNY225.9322) |
| 10+ | CNY174.720 (CNY197.4336) |
Price for:Each
Minimum: 1
Multiple: 1
CNY199.94 (CNY225.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002410Copy
Manufacturer Standard Lead Time18 weeks
Order Code2846040
Technical Datasheet
Contact Configuration-
Contact Current Max10A
Product Range-
Contact Voltage AC Nom250V
Operating Force Max5.88N
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
-
Product Range
-
Operating Force Max
5.88N
Contact Current Max
10A
Contact Voltage AC Nom
250V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041493
