Print Page
Image is for illustrative purposes only. Please refer to product description.

71 In Stock
Need more?
71 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY121.490 (CNY137.2837) |
| 10+ | CNY112.820 (CNY127.4866) |
| 25+ | CNY105.800 (CNY119.554) |
Price for:Each
Minimum: 1
Multiple: 1
CNY121.49 (CNY137.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002395Copy
Order Code2846025
Technical Datasheet
Microswitch Type-
Microswitch ActuatorCross Hinge Roller Lever
Contact Configuration-
Contact Current Max15A
Contact Voltage DC Nom-
Operating Force Max1.67N
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Microswitch Type
-
Contact Configuration
-
Contact Voltage DC Nom
-
SVHC
No SVHC (04-Feb-2026)
Microswitch Actuator
Cross Hinge Roller Lever
Contact Current Max
15A
Operating Force Max
1.67N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035834
