Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002394Copy
Manufacturer Standard Lead Time17 weeks
Order Code2846024
Your Part Number
65 In Stock
Need more?
65 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.170 (CNY140.3121) |
| 10+ | CNY115.340 (CNY130.3342) |
| 25+ | CNY108.130 (CNY122.1869) |
Price for:Each
Minimum: 1
Multiple: 1
CNY124.17 (CNY140.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002394Copy
Manufacturer Standard Lead Time17 weeks
Order Code2846024
Technical Datasheet
Microswitch Type-
Microswitch ActuatorShort Hinge Roller Lever
Switch TerminalsScrew
Contact Current Max15A
Contact Voltage DC Nom-
Product Range-
Contact Voltage AC Nom250V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Microswitch Type
-
Switch Terminals
Screw
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
Microswitch Actuator
Short Hinge Roller Lever
Contact Current Max
15A
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
