Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002386Copy
Manufacturer Standard Lead Time17 weeks
Order Code2846016
Your Part Number
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY114.460 (CNY129.3398) |
| 10+ | CNY106.510 (CNY120.3563) |
| 25+ | CNY100.040 (CNY113.0452) |
Price for:Each
Minimum: 1
Multiple: 1
CNY114.46 (CNY129.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002386Copy
Manufacturer Standard Lead Time17 weeks
Order Code2846016
Technical Datasheet
Contact Configuration-
Contact Current Max15A
Product Range-
Operating Force Max3.43N
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Contact Current Max
15A
Operating Force Max
3.43N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036197
