Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002348Copy
Manufacturer Standard Lead Time15 weeks
Order Code2841489
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY464.380 (CNY524.7494) |
| 25+ | CNY441.350 (CNY498.7255) |
| 50+ | CNY421.240 (CNY476.0012) |
| 100+ | CNY399.770 (CNY451.7401) |
| 500+ | CNY380.480 (CNY429.9424) |
| 1000+ | CNY357.360 (CNY403.8168) |
| 2500+ | CNY335.790 (CNY379.4427) |
Price for:Each
Minimum: 1
Multiple: 1
CNY464.38 (CNY524.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002348Copy
Manufacturer Standard Lead Time15 weeks
Order Code2841489
Technical Datasheet
Contact Configuration-
Load Current25A
Operating Voltage Max280VAC
Switching ModeZero Crossing
Operating Voltage Min24VAC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
280VAC
Operating Voltage Min
24VAC
Load Current
25A
Switching Mode
Zero Crossing
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.143111
