Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002346Copy
Manufacturer Standard Lead Time9 weeks
Order Code2841487
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY448.130 (CNY506.3869) |
| 25+ | CNY425.820 (CNY481.1766) |
| 50+ | CNY406.540 (CNY459.3902) |
| 100+ | CNY385.710 (CNY435.8523) |
| 500+ | CNY367.110 (CNY414.8343) |
| 1000+ | CNY344.860 (CNY389.6918) |
| 2500+ | CNY324.030 (CNY366.1539) |
Price for:Each
Minimum: 1
Multiple: 1
CNY448.13 (CNY506.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002346Copy
Manufacturer Standard Lead Time9 weeks
Order Code2841487
Technical Datasheet
Load Current25A
Operating Voltage Max280VAC
Operating Voltage Min150VAC
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Load Current
25A
Operating Voltage Min
150VAC
SVHC
No SVHC (04-Feb-2026)
Operating Voltage Max
280VAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.173048
