Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002343Copy
Manufacturer Standard Lead Time9 weeks
Order Code2841484
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY230.880 (CNY260.8944) |
| 25+ | CNY219.150 (CNY247.6395) |
| 50+ | CNY209.040 (CNY236.2152) |
| 100+ | CNY198.120 (CNY223.8756) |
| 500+ | CNY188.410 (CNY212.9033) |
| 1000+ | CNY176.750 (CNY199.7275) |
| 2500+ | CNY165.830 (CNY187.3879) |
Price for:Each
Minimum: 1
Multiple: 1
CNY230.88 (CNY260.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002343Copy
Manufacturer Standard Lead Time9 weeks
Order Code2841484
Technical Datasheet
Operating Voltage Max660VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Operating Voltage Max
660VAC
Control Voltage Max
32VDC
Control Voltage Min
4VDC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.126101
