Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002311Copy
Manufacturer Standard Lead Time9 weeks
Order Code2904058
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY176.530 (CNY199.4789) |
| 50+ | CNY168.210 (CNY190.0773) |
| 100+ | CNY159.270 (CNY179.9751) |
| 500+ | CNY151.290 (CNY170.9577) |
| 1000+ | CNY141.740 (CNY160.1662) |
| 2500+ | CNY132.810 (CNY150.0753) |
Price for:Each
Minimum: 10
Multiple: 10
CNY1,765.30 (CNY1,994.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002311Copy
Manufacturer Standard Lead Time9 weeks
Order Code2904058
Technical Datasheet
Contact Configuration-
Load Current10A
Operating Voltage Max280VAC
Relay TerminalsScrew
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
280VAC
Product Range
-
Load Current
10A
Relay Terminals
Screw
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106142
