Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002300Copy
Manufacturer Standard Lead Time9 weeks
Order Code2841448
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY217.660 (CNY245.9558) |
| 25+ | CNY206.810 (CNY233.6953) |
| 50+ | CNY197.440 (CNY223.1072) |
| 100+ | CNY187.330 (CNY211.6829) |
| 500+ | CNY178.300 (CNY201.479) |
| 1000+ | CNY167.510 (CNY189.2863) |
| 2500+ | CNY157.400 (CNY177.862) |
Price for:Each
Minimum: 1
Multiple: 1
CNY217.66 (CNY245.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002300Copy
Manufacturer Standard Lead Time9 weeks
Order Code2841448
Technical Datasheet
Load Current25A
Relay MountingPanel Mount
Switching ModeZero Crossing
Operating Voltage Min48VAC
Control Voltage Min90VAC
Control Voltage Max280VAC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Load Current
25A
Switching Mode
Zero Crossing
Control Voltage Min
90VAC
SVHC
No SVHC (04-Feb-2026)
Relay Mounting
Panel Mount
Operating Voltage Min
48VAC
Control Voltage Max
280VAC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.146966
