Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002250Copy
Manufacturer Standard Lead Time9 weeks
Order Code2841410
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY186.080 (CNY210.2704) |
| 25+ | CNY176.530 (CNY199.4789) |
| 50+ | CNY168.210 (CNY190.0773) |
| 100+ | CNY159.270 (CNY179.9751) |
| 500+ | CNY151.290 (CNY170.9577) |
| 1000+ | CNY141.740 (CNY160.1662) |
| 2500+ | CNY132.810 (CNY150.0753) |
Price for:Each
Minimum: 1
Multiple: 1
CNY186.08 (CNY210.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002250Copy
Manufacturer Standard Lead Time9 weeks
Order Code2841410
Technical Datasheet
Load Current5A
Relay MountingThrough Hole
Relay TerminalsSolder
Control Voltage Min4VDC
Control Voltage Max15VDC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Load Current
5A
Relay Terminals
Solder
Control Voltage Max
15VDC
Relay Mounting
Through Hole
Control Voltage Min
4VDC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
