Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002240Copy
Manufacturer Standard Lead Time9 weeks
Order Code2841400
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.180 (CNY52.1834) |
| 25+ | CNY43.820 (CNY49.5166) |
| 50+ | CNY41.800 (CNY47.234) |
| 100+ | CNY39.640 (CNY44.7932) |
| 500+ | CNY37.690 (CNY42.5897) |
| 1000+ | CNY35.330 (CNY39.9229) |
| 2500+ | CNY33.170 (CNY37.4821) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.18 (CNY52.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002240Copy
Manufacturer Standard Lead Time9 weeks
Order Code2841400
Technical Datasheet
Load Current2A
Relay TerminalsThrough Hole
Operating Voltage Min24VAC
Control Voltage Max14.4VDC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Load Current
2A
Operating Voltage Min
24VAC
SVHC
No SVHC (04-Feb-2026)
Relay Terminals
Through Hole
Control Voltage Max
14.4VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004037
