Print Page
Image is for illustrative purposes only. Please refer to product description.

227 In Stock
Need more?
227 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.900 (CNY111.757) |
| 10+ | CNY83.450 (CNY94.2985) |
| 50+ | CNY77.060 (CNY87.0778) |
| 100+ | CNY70.840 (CNY80.0492) |
| 200+ | CNY67.280 (CNY76.0264) |
Price for:Each
Minimum: 1
Multiple: 1
CNY98.90 (CNY111.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002123Copy
Order Code2846777
Technical Datasheet
Connector TypeN Coaxial
Connector Body StyleStraight Flanged Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Connector MountingPanel Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC002123 from Multicomp Pro is a 4-Hole Flange Mount N Jack with screw-type coupling that provides a sturdy, reliable connection. Ideal for flexible, semi-rigid and corrugated cable including RG402, SFT402, and SFT50-3-1.
- Nickel-plated brass bush and body
- Gold-plated beryllium copper centre contact
- PTFE insulator
- Impedance 50 ohm
- Frequency range 0 - 11 GHz
- Working voltage 1000 V (max.)
- Insulation resistance ?5000 MΩ
- Dielectric wthstanding voltage 1500 V
Applications
Industrial
Technical Specifications
Connector Type
N Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
No SVHC (25-Jun-2025)
Connector Body Style
Straight Flanged Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
11GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032
