Print Page
Image is for illustrative purposes only. Please refer to product description.

3,037 In Stock
1,200 more incoming. You can reserve stock now
35 Delivery in 3-4 Business Days(SG stock)
3,002 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.100 (CNY20.453) |
| 10+ | CNY16.910 (CNY19.1083) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.10 (CNY20.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002109Copy
Order Code2816688
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15mm
Bearing TypeHydro Wave Bearing
Air Flow - CFM18.84CFM
Noise Rating33.05dBA
Power Rating1.44W
Rated Speed3800rpm
Power Connection Type2 Lead Wires
Current Rating120mA
IP Rating-
Air Flow - m3/min0.54m³/min
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MC002109 DC Axial Fan offers efficient cooling with a compact design. Operating at 12V, it features a square form factor of 60mm x 15mm and delivers an airflow of 18.84 CFM. Equipped with a hydro wave bearing, this fan ensures quiet and reliable performance, reducing noise while extending operational life. Ideal for small electronics and equipment, the MC002109DC combines effective cooling with durable, low-maintenance design.
- Axial motor fan structure, black PBT UL94V-0 housing and blade
- Leadwires/UL1007 26AWG/L= 150mm
- 12VDC rated voltage, 0.12A ±0.02A rated current
- 7VDC startup voltage, 1.44W rated input power, 33.05dBa noise
- 3800 RPM ±10% (3 Min) speed, 18.84 CFM max air flow (Air pressure = 0)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Hydro Wave Bearing
Noise Rating
33.05dBA
Rated Speed
3800rpm
Current Rating
120mA
Air Flow - m3/min
0.54m³/min
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
18.84CFM
Power Rating
1.44W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886
